
Circuit Breaker Hydraulic Magnetic 1Pole 40A
Carling Technologies AA1-B0-52-640-PD1-C technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.