Circuit Breaker Hydraulic Magnetic 1Pole 2A 250VAC/80VDC
Carling Technologies AA1-B2-34-420-3G1-C technical specifications.
| Current Rating | 2A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B2-34-420-3G1-C to view detailed technical specifications.
No datasheet is available for this part.