Carling Technologies AA1-BO-34-650-5B1-C technical specifications.
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | A Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-BO-34-650-5B1-C to view detailed technical specifications.
No datasheet is available for this part.