
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC/65VDC
Carling Technologies AA2-A0-03-650-587-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-A0-03-650-587-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
