
Circuit Breaker 2Pole 30A 277VAC/80VDC
Sign in to ask questions about the Carling Technologies AA2-B0-22-630-4BB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies AA2-B0-22-630-4BB-C technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-22-630-4BB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.