
The AA2-B0-24-615-1B1-C is a 2-pole circuit breaker from Carling Technologies with a current rating of 15A and a DC rated voltage of 80V. It is designed for panel mount applications and has an overall depth of 59.2mm. The breaker operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the A series from Carling Technologies and is used in general circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA2-B0-24-615-1B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Length | 38.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Overall Depth | 59.2mm |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-24-615-1B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.