Circuit Breaker Hydraulic Magnetic 2Pole 17A 250VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA2-B0-24-617-2D2-C technical specifications.
| Current Rating | 17A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.