
The AA2-B0-24-630-1B1-C circuit breaker from Carling Technologies is a 2-pole device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 30A and is rated for 80V AC. The breaker is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA2-B0-24-630-1B1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-24-630-1B1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
