Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC 80VDC
Carling Technologies AA2-B2-10-410-1AB-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 1A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 277V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies AA2-B2-10-410-1AB-C to view detailed technical specifications.
No datasheet is available for this part.