Circuit Breaker 2Pole 10A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA2-B2-22-610-2D2-C technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
No datasheet is available for this part.