This 2-pole circuit breaker features a voltage rating of 277VAC or 80VDC and a current rating of 20A. It has a handle actuator type and a quick connect terminal design. The breaker is panel mount with 4 terminals and a pin count of 4. It operates within a temperature range of -40 to 85°C.
Carling Technologies AA2-B2-32-620-1B1-I technical specifications.
| Number of Poles | 2 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 20A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies AA2-B2-32-620-1B1-I to view detailed technical specifications.
No datasheet is available for this part.