Circuit Breaker Hydraulic Magnetic 3Pole 5A 80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA3-B0-14-450-1A1-P technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Actuator Type | Handle |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |