This 20A 3-pole circuit breaker is designed for snap-in installation and features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 80V DC and 277V AC and is compliant with RoHS regulations. The breaker is part of the A Series and has a screw termination.
Carling Technologies AA3-B0-24-620-3G1-C technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA3-B0-24-620-3G1-C to view detailed technical specifications.
No datasheet is available for this part.