Circuit Breaker Hydraulic Magnetic 4Pole 20A 250VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA4-B0-24-620-1B1-C technical specifications.
| Current Rating | 20A |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |