Circuit Breaker 4Pole 30A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA4-B0-24-630-1B1-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |