Circuit Breaker 4Pole 10A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AA4-B0-34-610-1B1-C technical specifications.
| Current Rating | 10A |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 80V |
| RoHS | Not Compliant |