Circuit Breaker 3Pole 18A 277VAC/80VDC
Carling Technologies AB3-B0-24-618-1D1-C technical specifications.
| Current Rating | 18A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB3-B0-24-618-1D1-C to view detailed technical specifications.
No datasheet is available for this part.