Circuit Breaker 3Pole 30A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AB3-B0-26-630-2D2-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
No datasheet is available for this part.