Circuit Breaker 1Pole 1A 277VAC/80VDC
Carling Technologies AC1-B0-24-410-4F2-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 1A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
No datasheet is available for this part.