Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARLING TECHNOLOGIES
AC1-B0-24-610-P33-C
Datasheet
Carling Technologies
AC1-B0-24-610-P33-C
Active
Circuit Breaker 1Pole 10A 277VAC/80VDC
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
Circuit Breaker 1Pole 10A 277VAC/80VDC
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Rocker
Current Rating
10A
Number of Poles
1
RoHS Compliant
Yes
Voltage Rating (AC)
80V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account