
This 30A circuit breaker features a 1-pole design with a DC rated voltage of 80V and an AC voltage rating of 277V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is available in a package quantity of 10 and is RoHS compliant. Its dimensions are 50.8mm in height, 41.66mm in length, and 19.18mm in width.
Carling Technologies AC1-B0-32-630-1G1-C technical specifications.
| Current Rating | 30A |
| Height | 50.8mm |
| Length | 41.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-32-630-1G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.