
This magnetic circuit breaker from Carling Technologies features a 10A current rating and a 277V AC voltage rating. It also has a DC rated voltage of 80V and a time to trip of 20 seconds. The breaker is designed for panel mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 10 units.
Carling Technologies AC1-B0-34-610-131-D technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | White |
| Current Rating | 10A |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-34-610-131-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
