CKTBKR
Carling Technologies AC1-B0-34-610-1G1-C technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Color | White |
| Current Rating | 10A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Poles | 1 |
| Overall Depth | 61.7mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-34-610-1G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.