
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC
Carling Technologies AC1-B0-34-615-131-D technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 2.292808oz |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-34-615-131-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.