
This 20A rocker switch is rated for 277V AC and 80V DC, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 10 and is compliant with RoHS regulations. The switch has a length of 50.8mm and a width of 19.18mm, making it suitable for panel mount applications.
Carling Technologies AC1-B0-34-620-111-C technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-34-620-111-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.