Circuit Breaker Hydraulic Magnetic 3Pole 20A
Checking distributor stock and pricing after the page loads.
Carling Technologies AC3-B0-26-620-1A1-D technical specifications.
| Current Rating | 20A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.