Circuit Breaker 3Pole 30A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies AC3-B2-36-630-2A2-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
No datasheet is available for this part.