Circuit Breaker Hydraulic Magnetic 1Pole 5A
Carling Technologies AD1-B0-24-450-1G1-C technical specifications.
| Current Rating | 5A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-24-450-1G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.