Circuit Breaker Hydraulic Magnetic 1Pole 7.5A
Carling Technologies AD1-B0-34-475-5G2-C technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-34-475-5G2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.