
The AD1-B0-34-615-4G1-C is a 15A rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a voltage rating of 80V AC and a current rating of 15A. It is available in bulk packaging and is not radiation hardened.
Carling Technologies AD1-B0-34-615-4G1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-34-615-4G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.