
This 20A rocker circuit breaker is designed for panel mounting and operates within a temperature range of -40°C to 85°C. It has a current rating of 20A and a voltage rating of 80V AC. The breaker is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Carling Technologies AD1-B0-34-620-4G1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-34-620-4G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
