Circuit Breaker Hydraulic Magnetic 1Pole 15A
Checking distributor stock and pricing after the page loads.
Carling Technologies AD1-B0-44-615-2A2-D technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.