Circuit Breaker Hydraulic Magnetic 1Pole 15A
Carling Technologies AD1-B0-46-615-1A3-D technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-46-615-1A3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.