Circuit Breaker Hydraulic Magnetic 1Pole 30A 80VDC
Carling Technologies AD1-B9-14-630-5B3-MT technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B9-14-630-5B3-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.