
Circuit Breaker Hydraulic Magnetic 1Pole
Carling Technologies AD1-G0-10-A12-1F1-C technical specifications.
| Length | 18.9mm |
| Number of Poles | 1 |
| Overall Depth | 61.7mm |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating | 277V |
| RoHS | Compliant |
No datasheet is available for this part.