Circuit Breaker Hydraulic Magnetic 2Pole 15A
Checking distributor stock and pricing after the page loads.
Carling Technologies AD2-B0-34-615-1A1-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.