Carling Technologies AF1-B0-14-450-131-MT technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Actuator Type | Rocker |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies AF1-B0-14-450-131-MT to view detailed technical specifications.
No datasheet is available for this part.