Circuit Breaker 2Pole 6.5A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AF2-B0-34-465-1A1-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies AF2-B0-34-465-1A1-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 6.5A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AF2-B0-34-465-1A1-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.