
The AF2-B0-46-620-212-D is a 2-pole rocker switch with a current rating of 20A and a voltage rating of 80V AC. It operates within a temperature range of -40 to 85°C and is designed for panel mount applications. The switch is compliant with RoHS regulations and is available in bulk packaging.
Carling Technologies AF2-B0-46-620-212-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AF2-B0-46-620-212-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
