Circuit Breaker 2Pole 0.5A 277VAC/80VDC
Carling Technologies AF2-B2-21-250-1B1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 500mA |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
No datasheet is available for this part.