Circuit Breaker Hydraulic Magnetic 1Pole 30A
Checking distributor stock and pricing after the page loads.
Carling Technologies AG1-A0-03-630-1A1-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.