Circuit Breaker Hydraulic Magnetic 1Pole 35A
Carling Technologies AG1-B0-12-635-513-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 35A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.