Circuit Breaker Hydraulic Magnetic 2Pole 5A
Checking distributor stock and pricing after the page loads.
Carling Technologies AG2-B0-26-450-1A1-D technical specifications.
| Current Rating | 5A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.