Circuit Breaker Hydraulic Magnetic 2Pole 30A
Carling Technologies AJ2-A0-03-630-5D1-E technical specifications.
| Current Rating | 30A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies AJ2-A0-03-630-5D1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.