Circuit Breaker Hydraulic Magnetic 2Pole 15A
Checking distributor stock and pricing after the page loads.
Carling Technologies AJ2-B0-22-615-2D2-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.