Carling Technologies AJ2-B0-24-630-521-D technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Current Rating | 30A |
| Length | 38.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Overall Depth | 61.7mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AJ2-B0-24-630-521-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.