
The AK1-B0-12-610-121-D is a 10A rocker circuit breaker with a voltage rating of 277V AC and 80V DC. It is designed for use in a variety of applications and is RoHS compliant. The breaker has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 10 units.
Carling Technologies AK1-B0-12-610-121-D technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AK1-B0-12-610-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.