Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Sign in to ask questions about the Carling Technologies AK2-B0-20-620-2F1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies AK2-B0-20-620-2F1-C technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AK2-B0-20-620-2F1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.