Circuit Breaker Hydraulic Magnetic 1Pole 50A
Carling Technologies AM1-B0-10-650-H01-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM1-B0-10-650-H01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.