
The AM1-B0-34-615-101-C is a 15A toggle circuit breaker with a voltage rating of 277V AC and 80V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is RoHS compliant and available in a package quantity of 10. It features a quick connect termination and a time to trip of 20 seconds.
Carling Technologies AM1-B0-34-615-101-C technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM1-B0-34-615-101-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.